• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall 4900 Rubber feet 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1839 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.41 / piece)
€ 0.68
-40 %
€ 1.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rubber feet

(Ø)

25 mm

Length

25 mm

Width

25 mm

Height

11 mm

Dim

(Ø x H) 25 mm x 11 mm

Weight

0.0053 kg

Factory colour

Black

Blue

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 301148 Adam Hall 4900 Rubber feet 1 pc(s)

Description

Large, steady model with steel inserts to prevent ripping

This text is machine translated.

What kind of Speaker Assembly Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)