• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynavox 100818 Sub Watt absorber 4 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Sub-Watt absorber 4pc set brass

  • Height adjustable through fine thread
  • Hand rotated and blank polished pure brass

Technical specifications

  • Load capacity maximum 60 kg.
Product type

Sub Watt absorber

(Ø)

25 mm

Height

55 mm

Dim

(Ø x H) 25 mm x 55 mm

Weight

400 g

Factory colour

Gold

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1086093 Dynavox 100818 Sub Watt absorber 4 pc(s)

Description

Noise killer. Thus, all the hi-fi components against low-frequency vibrations decoupled. Particularly boxes or record player. Resonances and feedback by the tip edition of the absorber destroyed.

This text is machine translated.

What kind of Speaker Assembly Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)