• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall 5 STAR S215 SS 0200 Loudspeaker Connection cable [1x NL2FX plug (2-pin) - 1x NL2FX plug (2-pin)] 2 m Black

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adam Hall Cables 5 STAR S215 SS 0200 speaker cable Neutrik speakON® 2-pin 2 x 1.5 mm² | 2 m

  • 5 Star Series (Made in EU)
  • 2-pin Neutrik© speakON plug connector (NL2FX)
  • 2 x 1.5 mm² Inner conductor cross-section
  • Super flexible cable with soft PVC-sheath
  • Very fine OFC wires

Technical specifications

  • cable diameter 8.5 mm
  • Model number connector: Neutrik NL2FX
  • Contact material plug: Silver-plated
  • Conductor material: Oxygen-free copper (OFC)
  • Wire cross-section 2 x 1.5 mm²
  • AWG 16
  • Cable jacket PVC
Cable use

Loudspeaker

Product type

Loudspeaker Connection cable

Version

Connection cable

No. of A connectors

1 x

Type A

NL2FX plug (2-pin)

No. of B connections

1 x

Type B

NL2FX plug (2-pin)

Cable length

2 m

Factory colour

Black

Connector version

straight

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899837 Adam Hall 5 STAR S215 SS 0200 Loudspeaker Connection cable [1x NL2FX plug (2-pin) - 1x NL2FX plug (2-pin)] 2 m Black

Description

Microphone cable in high quality for use on stage, in the studio, etc.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)