• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AH Cables K5MMF0500 XLR Connection cable [1x XLR socket - 1x XLR plug] 5.00 m Black

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Adam Hall KM6FMBLK XLR/XLR Microphone Cable (5 m)

  • Professional microphone cable, hand-soldered quality
  • 95 % + AL/PT film = 100 % impact sound insulation
  • Extremely flexible, with high electrical values thanks to the narrow twisting of the wire pairs
  • This text is machine translated.

Technical specifications

Cable use

XLR

Product type

XLR Connection cable

Version

Connection cable

No. of A connectors

1 x

Type A

XLR socket

No. of B connections

1 x

Type B

XLR plug

Cable length

5.00 m

Factory colour

Black

Connector version

straight

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 310728 AH Cables K5MMF0500 XLR Connection cable [1x XLR socket - 1x XLR plug] 5.00 m Black

Description

Microphone cable in high quality for use on stage, in the studio, etc.

Features

  • 2 x 0.22 mm² copper spiral shielding
  • Connector: NC3FXX / NC3MXX.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)