• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall 5 STAR S225 SS 1500 Loudspeaker Connection cable [1x NL4FX plug (4-pin) - 1x NL4FX plug (4-pin)] 15 m Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Adam Hall Cables 5 STAR S225 SS 1500 speaker cable Neutrik speakON® 4-pin 2 x 2.5 mm² | 15 m

  • 5 Star Series (Made in EU)
  • 4-pin Neutrik© speakON plug connector (NL4FX)
  • 2 x 2.5 mm² Inner conductor cross-section
  • Super flexible cable with soft PVC-sheath
  • Very fine OFC wires

Technical specifications

  • cable diameter 9.5 mm
  • Model number connector: Neutrik NL4FX
  • Contact material plug: Silver-plated
  • Conductor material: Oxygen-free copper (OFC)
  • Wire cross-section 2 x 2.5 mm²
  • AWG 13
  • Cable jacket PVC
Cable use

Loudspeaker

Product type

Loudspeaker Connection cable

Version

Connection cable

No. of A connectors

1 x

Type A

NL4FX plug (4-pin)

No. of B connections

1 x

Type B

NL4FX plug (4-pin)

Cable length

15 m

Factory colour

Black

Connector version

straight

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899843 Adam Hall 5 STAR S225 SS 1500 Loudspeaker Connection cable [1x NL4FX plug (4-pin) - 1x NL4FX plug (4-pin)] 15 m Black

Description

Microphone cable in high quality for use on stage, in the studio, etc.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)