• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall 87407 V 19" rack enclosure 1 U Steel

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Adam Hall 19" Parts 87407 V 19" empty housing 1 HE with ventilation slots

  • 19" empty housingTop with ventilation slotsSupplied in individual parts with mounting screws
  • This text is machine translated.

Technical specifications

  • Surface: Powder-coatedWidth 406 mmDepth: 250 mm
Product type

19" rack enclosure

Rack unit

1 U

Material

Steel

Weight

2.25 kg

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2616427 Adam Hall 87407 V 19" rack enclosure 1 U Steel