• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall 87473 19" power distributor 6x 1 U

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Adam Hall 87473 48cm(19") power distributor

  • 48.3 cm (19") power distributor 1 HE with 3 separate circuits< br> 6 slots (3 x 2)< br> Cable feed lateral< br> Attachment of 19"-angles possible in four positions
  • This text is machine translated.

Technical specifications

  • Socket pots each 16 A /250 V with earthing contact systems
  • Socket pots from circuit one in ruby red
  • Circuit two in light gray and three in black
  • Cable 2 m with red CEE plug 16 A per phase / 400 V.
  • Black aluminum housing
Product type

19" power distributor

Rack unit

1 U

Inputs

CEE plug (5-pin, 16 A)

Outputs

PG connector

No. of PG sockets

6

Width

483 mm

Height

54 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 311772 Adam Hall 87473 19" power distributor 6x 1 U

More interesting products

(*All information is plus legal VAT)