• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall K4 MMF 0100 SNOW XLR Connection cable [1x XLR plug - 1x XLR socket] 1.00 m White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 14.99
-43 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adam Hall K4 MMF 0100 - SNOW XLR cable 1m

  • Highly flexible cable material
  • UV-resistant connector
  • Perfect shielding

Technical specifications

Cable use

XLR

Product type

XLR Connection cable

Version

Connection cable

No. of A connectors

1 x

Type A

XLR plug

No. of B connections

1 x

Type B

XLR socket

Cable length

1.00 m

Factory colour

White

Cable features

UV-resistant

Connector version

straight

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1634645 Adam Hall K4 MMF 0100 SNOW XLR Connection cable [1x XLR plug - 1x XLR socket] 1.00 m White

Description

Microphone cable in high quality for use on stage, in the studio, etc.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)