• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall RACK DRAWER 02 19" rack drawer 2 U Aluminium

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Adam Hall RACK drawer 02 Alu ergo 19" 2HE, ergo

  • All ergo products have a continuous handle for ergonomic operation of the drawer
  • It comes with a snap fastener with 1.5 kg tensile force and is removable
  • The drawer has a full extension and can be loaded with up to 20 kg

Technical specifications

Product type

19" rack drawer

Rack unit

2 U

Material

Aluminium

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788500 Adam Hall RACK DRAWER 02 19" rack drawer 2 U Aluminium

Description

This 19" rack drawer from our ergo SERIES, with a vertical height unit of 2 HE, is made of light aluminum for saving weight in the rack

This text is machine translated.

Hints

Our rack drawers are developed by our Adam Hall 19" parts® crew in Germany