• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall Y96464 Speaker corner (L x W x H) 45 x 45 x 45 mm Plastic 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter of fixing hole: 4 mm
Dim

(L x W x H) 45 x 45 x 45 mm

Product type

Speaker corner

Content

1 pc(s)

Material

Plastic

Width

45 mm

Height

45 mm

Length

45 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 318787 Adam Hall Y96464 Speaker corner (L x W x H) 45 x 45 x 45 mm Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 318787 Adam Hall Y96464 Speaker corner (L x W x H) 45 x 45 x 45 mm Plastic 1 pc(s)

Description

Sturdy plastic edge, especially suitable for corners and profile strips. Side length outside 45 mm, inside 41 mm.