• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall 6209 Edge protector (L x W x H) 1000 x 20 x 20 mm Aluminium 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.29)
€ 5.99
-62 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminum-edge protection 20 x 20 mm

  • Length 1 m
  • This text is machine translated.

Technical specifications

  • Weight: 0.48 kg
Dim

(L x W x H) 1000 x 20 x 20 mm

Product type

Edge protector

Content

1 pc(s)

Material

Aluminium

Width

20 mm

Height

20 mm

Length

1000 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 312716 Adam Hall 6209 Edge protector (L x W x H) 1000 x 20 x 20 mm Aluminium 1 pc(s)