• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ADDA AG06024XB257103 Axial fan 24 V DC 57.6 m³/h (L x W x H) 60 x 60 x 25 mm

Product type
Axial fan
Nominal voltage
24 V DC
Type of bearing
Ball bearing
Air flow rate
57.6 m³/h
Length
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ADDA axial fan 60 x 60 x 25 mm 24 V DC

  • 24VDC, high volume flow

Technical specifications

Product type

Axial fan

Type

AG06024XB257103

Nominal voltage

24 V DC

Type of bearing

Ball bearing

Noise emission (max.)

43.9 dBa

Air flow rate

57.6 m³/h

Factory colour

Black

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

60 mm

Width

60 mm

Height

25 mm

Dim

(L x W x H) 60 x 60 x 25 mm

Documents & Downloads

Datasheet

Datasheet 3281769 ADDA AG06024XB257103 Axial fan 24 V DC 57.6 m³/h (L x W x H) 60 x 60 x 25 mm

User & Safety Instructions

User & Safety Instructions 3281769 ADDA AG06024XB257103 Axial fan 24 V DC 57.6 m³/h (L x W x H) 60 x 60 x 25 mm

Description

Versatile axial fan in proven industrial quality with ball bearings for long service life.

This text is machine translated.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)