• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Additional holder XL for Route Offset TAXIFIX 142768 Cimco 1 pc(s)

Material
Metal (powder-finished)
(Ø)
75 mm
Dim
(Ø) 75 mm
Factory colour
Red
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Material

Metal (powder-finished)

(Ø)

75 mm

Dim

(Ø) 75 mm

Factory colour

Red

Content

1 pc(s)

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809842 Additional holder XL for Route Offset TAXIFIX 142768 Cimco 1 pc(s)

Description

Additional Holder XL for Traverse finder TAXIFIX 100 mm width

This text is machine translated.

What kind of Drawcord Coils & Cable Draws are you looking for?