Image similar
Mains connector
Plug, straight
3 + PE
Screws
240 V
400 V
Black
200 pc(s)
16 A
16 A
16
Connector
PA 6.6
12751
9 mm
5.4 mm
5.4 - 9 mm
1 (Net)
Brass
PA 6.6
3
Yes
IP20
IP40
max. +70 °C
12751
Yes
PA 6.6
User & Safety Instructions 2270179 Adels-Contact 12751 Mains connector Plug, straight Total number of pins: 3 + PE 16 A Black 200 pc(s)