
Technical specifications
- 1. Page: Adels AC 166
- 2. Page: Adels AC 166
- Number of wires 3
- Colour, black
- Cross-section 1.50 mm2
- HAR. Name: H05VV-F.
- Cable properties: Medium mechanical protection; for use in dry rooms
- Insulation: TD
- Current: 20.00 A
- Voltage 230 volt
- Net weight: 0,325 kg
- Length 3.00 m
- Product type
Current Cable extension
- Version
Cable extension
- Type A
AC 166
- Type B
AC 166
- Outlets
1
- Cable standard
H05VV-F 3G 1,5 mm²
- Cable length
3.00 m
- Operating voltage
230 V
- Used at
Indoors
- Factory colour
Black
- Cable use
Current
- Nominal current
20 A
Documents & Downloads
Datasheet
Datasheet 3397092 Adels-Contact 162398 Current Cable extension 20 A Black 3.00 m H05VV-F 3G 1,5 mm²
User & Safety Instructions
User & Safety Instructions 3397092 Adels-Contact 162398 Current Cable extension 20 A Black 3.00 m H05VV-F 3G 1,5 mm²
Description
TD extension H05VV-F3G1.5 3M black / Page 1: AC 166 GSTF/315 plug / Page 2: AC 166 GBUF/315 coupling
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















