• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 167053 Connector Connector, straight Total number of pins: 3 White 200 pc(s)

Image similar
Product type
Connector
Connector type
Connector, straight
Total no. of pins
3
Content
200 pc(s)
Factory colour
White
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability rating: V-2
  • Wire protection: no.
  • Protection against incorrect insertion: no.
  • Insulation material PA 6.6
  • Conductor type flexible: no.
  • Conductor type flexible internal: no.
  • Conductor type flexible external: no.
  • Multi-wire conductor type: no.
  • Conductor type multi-strand internal: no.
  • Conductor type: Multi-wire external: no.
  • Conductor type rigid: no.
  • Conductor type rigid internal: no.
  • Conductor type rigid external: no.
  • Center-through protection: no.
  • Lock: no.
Product type

Connector

Connector type

Connector, straight

Total no. of pins

3

Factory colour

White

Content

200 pc(s)

Type

Coupler

Manufacturer part #

167053

Coding

1 (Net)

Material (details)

PA 6.6

Number of pins

3

RoHS-compliant

Yes

Temperature range

max. +100 °C

Type

167053

Leading contact (PE)

No

Insulation material

PA 6.6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2270028 Adels-Contact 167053 Connector Connector, straight Total number of pins: 3 White 200 pc(s)

Description

Scope of delivery

  • 200 pieces: 167053 - AC 166 GKU/3 white
  • This text is machine translated.