• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 193303 Protective cap White 1 pc(s)

1/3
Image similar
Product type
Protective cap
Compatible with
Adels Contact Series 1000
Factory colour
White
Temperature range
+100 °C, Briefly+160 °C
Manufacturer part #
193303
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.24 / piece)
€ 0.61
-61 %
€ 0.24
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adels-Contact 193303 Protective cap White 1 pc(s)

Our service for you

Technical specifications

Product type

Protective cap

Factory colour

White

Compatible with

Adels Contact Series 1000

Temperature range

+100 °C, Briefly+160 °C

Manufacturer part #

193303

Content

1 pc(s)

Material (details)

Polyamide 6.6

Number of pins

3

RoHS-compliant

Yes

Type

193303

Compatible with (details)

Connector strip type 1000

Pins

3

Connection

-

Documents & Downloads

Datasheet

Datasheet 730281 Adels-Contact 193303 Protective cap White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 730281 Adels-Contact 193303 Protective cap White 1 pc(s)

Description

The cover cap serves the luster terminal for the contact-voltage-proof cover. Near the power side, the cap is wider than the clamp, which is covered with a possible parallel.

What kind of Connector Clip & Single Wire Connector Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)