• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 20229 Screw terminal flexible: 2.5-4 mm² fixed: 2.5-4 mm² Number of pins: 1 1 pc(s) White

Product type
Screw terminal
Cross section (flexible) (min.)
2.5 mm²
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (min.)
2.5 mm²
Nominal current - rounded value
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

292 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adels-Contact 20229 Screw terminal flexible: 2.5-4 mm² fixed: 2.5-4 mm² Number of pins: 1 1 pc(s) White

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.

Technical specifications

Product type

Screw terminal

Cross section (flexible) (min.)

2.5 mm²

Cross section (flexible) (max.)

4 mm²

Nominal current

10 A

Cross section (inflexible) (min.)

2.5 mm²

Nominal current - rounded value

10 A

Cross section (inflexible) (max.)

4 mm²

Number of pins

1

Factory colour

White

Content

1 pc(s)

Manufacturer part #

20229

Type

900 SI/1

Connection

Screws

Plug & Clip

Wire protection

Yes

Nominal voltage

250 V AC

RoHS-compliant

Yes

Cross section

2.5 mm² plug-in terminal · 4 Screw terminals mm²

Pins

1

Connection

-

Documents & Downloads

Datasheet

Datasheet 738093 Adels-Contact 20229 Screw terminal flexible: 2.5-4 mm² fixed: 2.5-4 mm² Number of pins: 1 1 pc(s) White

More interesting products

(*All information is plus legal VAT)