Image similar
Piece
Mains connector
Plug, straight
5 + PE
Screws
250 V
Pastel blue
100 pc(s)
20 A
20 A
14
Connector
PA 6.6
23920
10.3 mm
9.3 mm
9.3 - 10.3 mm
2 (DALI)
Brass
PA 6.6
5
Yes
IP20
IP40
max. +70 °C
23920
Yes
PA 6.6
User & Safety Instructions 2269883 Adels-Contact 23920 Mains connector Plug, straight Total number of pins: 5 + PE 20 A Pastel blue 100 pc(s) Piece