• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 542152 Bulb connector box White 1 pc(s)

Product type
Bulb connector box
Compatible with
Adels Contact Series 500
Factory colour
White
Temperature range
+100 °C, short-term +160 °C
Manufacturer part #
542152
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adels-Contact 542152 Bulb connector box White 1 pc(s)

Our service for you

Technical specifications

Product type

Bulb connector box

Factory colour

White

Compatible with

Adels Contact Series 500

Temperature range

+100 °C, short-term +160 °C

Manufacturer part #

542152

Content

1 pc(s)

Material (details)

Polyamide 6.6

Number of pins

2

RoHS-compliant

Yes

Type

542152

Compatible with (details)

Connector strip type 500

Pins

2

Connection

-

Documents & Downloads

Datasheet

Datasheet 730691 Adels-Contact 542152 Bulb connector box White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 730691 Adels-Contact 542152 Bulb connector box White 1 pc(s)

Description

Following the EN 60,598 a comprehensive isolation or shielding of the connected conductor in the light industry is demanded. This is accomplished with the connection box LCB.

What kind of Connector Clip & Single Wire Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)