• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 729033 Bullet connector sealing 200 pc(s)

Image similar
Product type
Bullet connector sealing
Content
200 pc(s)
Type
729033
Factory colour
Green
Leading contact (PE)
No
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adels-Contact DR 16 1x2.5 - 200 pieces

Our service for you

Technical specifications

  • Wire protection: no.
  • Protection against incorrect insertion: no.
  • Insulation material: TPE
  • Conductor type flexible: no.
  • Conductor type flexible internal: no.
  • Conductor type flexible external: no.
  • Multi-wire conductor type: no.
  • Conductor type multi-strand internal: no.
  • Conductor type: Multi-wire external: no.
  • Conductor type rigid: no.
  • Conductor type rigid internal: no.
  • Conductor type rigid external: no.
  • Center-through protection: no.
  • Lock: no.
Type

729033

Product type

Bullet connector sealing

Factory colour

Green

Content

200 pc(s)

Leading contact (PE)

No

Manufacturer part #

729033

Insulation material

TPE

RoHS-compliant

Yes

Type

Sealing ring

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2270341 Adels-Contact 729033 Bullet connector sealing 200 pc(s)

Description

Scope of delivery

  • 200 pieces: 729033 - DR 16 1x2.5
  • This text is machine translated.

What kind of Keyed Connectors are you looking for?