• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 92875520 Mains cable Mains plug - Mains socket Total number of pins: 4 + PE White 2.00 m 20 pc(s)

Image similar
Product type
Mains cable
Type A
Mains plug
Type B
Mains socket
Connector type
Plug, straight
Socket, straight
Total no. of pins
4 + PE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stripping length min. 7 mm
  • Stripping length max. 7 mm
  • Sheath length 33 mm
  • PE cable length 26 mm
  • Wire cross-section 1.5 mm²
  • Fire class: ECA
  • Wire protection: no.
  • Incorrect plug protection: Yes
  • IP protection class IP20
  • IP protection class plugged: IP40
  • Insulation material PA 6.6
  • Conductor type flexible: Yes
  • Conductor type flexible internal: no.
  • Conductor type flexible external: no.
  • Multi-wire conductor type: no.
  • Conductor type multi-strand internal: no.
  • Conductor type: Multi-wire external: no.
  • Conductor type rigid: no.
  • Conductor type rigid internal: no.
  • Conductor type rigid external: no.
  • Line type: H05Z1Z1-F.
  • Center-through protection: no.
  • Lock: Yes
Product type

Mains cable

Type A

Mains plug

Type

Connecting cable

Factory colour

White

Type B

Mains socket

Connector type

Plug, straight

Socket, straight

Total no. of pins

4 + PE

Content

20 pc(s)

Material (details)

PA 6.6

Cable length

2.00 m

Cores

5

Manufacturer part #

92875520

Coding

1 (Net)

Contact material

Brass

Nominal voltage

250 V

400 V

Nominal current

16 A

Number of pins

4

RoHS-compliant

Yes

IP20

IP40

Temperature range

max. +70 °C

Type

92875520

Leading contact (PE)

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2270129 Adels-Contact 92875520 Mains cable Mains plug - Mains socket Total number of pins: 4 + PE White 2.00 m 20 pc(s)

Description

Scope of delivery

  • 20 pieces: 92875520 - AC 164 VLS/515 200 H05Z1Z1 white
  • This text is machine translated.

What kind of Mains Adapters & Power Cables are you looking for?