
Highlights & Details
Adels-Contact AC 166-1/ 3 ZEL RO Strain relief White 1 pc(s)
Our service for you
Technical specifications
- With Rastose
- Type
R
- Product type
Strain relief
- Factory colour
White
- Content
1 pc(s)
- Manufacturer part #
12885
- Compatible with (details)
Socket AC 166 GST/3
Plug AC 166 GBU/3
Round cable Ø 6.5 - 8.3 mm
- Compatible with
Adels Contact Series AC 166
- Pins
3
- RoHS-compliant
Yes
- Temperature range
Up to +110 °C
- Type
AC 166-1/ 3 ZEL RO
IP20
- Material (details)
Polyamide 6.6
- Socket diameter
Round cable Ø 6.5 - 8.3 mm
Documents & Downloads
Datasheet
Datasheet 749164 Adels-Contact AC 166-1/ 3 ZEL RO Strain relief White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 749164 Adels-Contact AC 166-1/ 3 ZEL RO Strain relief White 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 4.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















