• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adesso CyberTrack F1 Full HD webcam 1920 x 1080 Pixel Supports Windows Hello

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

312 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Full HD webcam

Interfaces

USB

Colour depth

32 Bit

Pic resolution

1920 x 1080 Pixel

Video resolution

1920 x 1080 Pixel

Frames per second

30

Features

Supports Windows Hello

Clamp holder

Yes

Factory colour

Black/red

Width

102 mm

Height

63 mm

Depth

57 mm

Dim

(W x H x D) 102 x 63 x 57 mm

Weight

110 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360655 Adesso CyberTrack F1 Full HD webcam 1920 x 1080 Pixel Supports Windows Hello

User & Safety Instructions 3360655 Adesso CyberTrack F1 Full HD webcam 1920 x 1080 Pixel Supports Windows Hello

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)