• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Obsbot MEET 2 4k webcam 3840 x 2160 Pixel AI-based fast auto-tracking, Magnet mount, Gesture control, Microphone

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Obsbot MEET 2 4k webcam - 4K camera with AI support

  • Mini in size, powerful in sight
  • UHD 4K resolution
  • KI autoframe
  • Auto-focus, sharp in no time at all
  • Light up brightly, even in dim light
  • Clear Dual microphones, no interruption of noise
  • Portrait mode, beauty mode

Technical specifications

Product type

4k webcam

Interfaces

USB C®

USB type A

Sensor type

1/2" CMOS

Video resolution

3840 x 2160 Pixel

Frames per second

30

Features

AI-based fast auto-tracking

Magnet mount

Gesture control

Microphone

Base

No

Clamp holder

Yes

Factory colour

Grey

Width

45 mm

Height

36 mm

Depth

22.2 mm

Dim

(W x H x D) 45 x 36 x 22.2 mm

Weight

40.5 g

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3334389 Obsbot MEET 2 4k webcam 3840 x 2160 Pixel AI-based fast auto-tracking, Magnet mount, Gesture control, Microphone

Description

The improved OBBOT Meet 2 Webcam 4K combines AI functions with a slim, compact design. Enjoy a wide range of colors to personalize your set-up and experience improved performance without incurring heavy costs.

Get ready! Let the AI set the focus
No matter whether you are alone or with several persons, the KI-algorithm of the OBBOT Meet 2 ensures that you are always in the best position of the picture and offer an effortless professional look.


Long-range detection for special moments
No matter which scene, the OBBOT Meet 2 recognizes and centers you perfectly in both landscape and portrait modes. With its wide field of view, it captures more of your environment and always frames you as a priority in the middle.

Command with one wave: Effortless gesture control
Control Meet 2 with a single swipe. Enable AI Auto Framing, stay centered in the image and zoom in or out – all through intuitive gestures without touching the device.

Unbeaten 4K video, see every detail
Every sight is sharp and clear. Experience the ultimate video quality with 4K@30fps or 1080p@60fps resolutions with HDR support. OBBOT Meet 2 equips your videos with rich colors and perfect details, in order to make your content alive.

Auto-focus, armed in zero-point
Never miss the focus with lightning-fast auto-focus. Whether you want to show a motive or moving in the room, the PDAF technology (phase detection auto-focus) of the OBBOT MEET 2 keeps you clear and focused.

Brighten even in weak light
The 1/2" CMOS sensor and the large aperture of ƒ/1.8 ensure that you appear lively and bright in any lighting situation. Whether at night streams or in a badly illuminated room, your video will shine vidly.

Clear dual microphones, no interruption due to noise
Break through the noise so that your voice is heard with absolute clarity. The dual omni-directional noise-cancelling microphones of the OBBOT Meet 2 ensures that your voice is picked up and transmitted crystal-clear.

Plug & Play, streaming is as easy as that
With the OBBOT Meet 2, your setup experience can be smooth and fast, simply plug in and start without needing any technical drivers or expertise, so that you can reach streaming in just a few minutes from the unpack to the streaming.

Create more, include in multiple ways
Switch seamlessly between landscape, portrait and reverse modes. OBBOT Meet 2 offers you maximum flexibility and enables you to create content according to your own style without any problems.

Data protection at a click, switch off worries
Data protection is only a click away. The magnetic cover of the OBBOT Meet 2 keeps your moments safely stored when you are not in use, in order to prevent accidental recordings. Your privacy is protected. Enjoy a calming feeling.

If you stand out, make the background blurry
Whether you're in a busy room or in a relaxed environment, the background blurry function of Meet 2 keeps your focus on you and ensures that you leave a neat and distraction-free impression in every stream or video call.

Customizable beauty, highlight your appearance
Highlight your appearance with our beauty mode. With a wide range of adjustable parameters, you can customize your appearance to suit your individual preferences. Whether you're preparing for meetings or live streams, it makes sure you're on your best side.

Professional picture settings, adapted for you
OBBOT Center comes with a variety of pre-defined filters and adjustable parameters. Find your own style by adjusting brightness, contrast or applying cinematic filters. Personalize your live stream in your unique style.

Create an OBBOT multi-camera configuration
OBBOT Center enables you to control 4 OBBOT devices, so you can easily set up a streaming and content production center to fulfill the film scenes from multiple angles.

Efficient streaming package: OBBOT-center
Take control with the OBBOT center. Easily manage functions, adjust image parameters, and switch between devices to ensure a smooth workflow. The intuitive user interface makes it easy for you to adjust your settings.

This text is machine translated.

Features

  • Effective pixels: 48m
  • Cover: ƒ/1.8
  • Video resolution: Supports up to 4K@30fps/1080@60fps
  • MJPEG: 3840x2160@[30 25 24 20 15], 1920x1080@[60 50 30 25 24 20 15], 1280x720@[60 50 30 25 24 20 15], YUV: 640x480@[30 25 24 20 15], 640x360@[30 25 24 20 15]
  • Zoom 4x digital zoom
  • Field of view (D): 79.4°
  • Focus method: AF(PDAF)/MF
  • Focussing distance: 10cm → ∞
  • HDR: Support
  • Exposure adjustment ±3 EV
  • ISO 100~6400
  • Shutter speed 1/6400~1/30s
  • White balance 2000~1000K
  • Built-in Dual omnidirectional microphones with noise reduction and automatic gain
  • Power supply interface USB-type-C connection
  • USB 2.0, USB type C connection

Scope of delivery

  • USB-C to USB-A adapter
  • USB-C cable
  • Privacy cover
  • Magnetic holder
  • User manual.

System requirements

  • Windows® 10 or higher
  • MacOS 11 or higher
  • Recommended for 1080p 60fps and 4K
  • Recommended Apple computers:
    MacBook Pro (2018, Intel® Core™ i5 processors of the 8. Generation or later)
    MacBook Air (2018, Intel® Core™ i5 processors of the 8. Generation or later)
    IMac Retina (2019, Intel® Core™ i5 processors of 8. Generation or later)
  • CPU: Intel® Core™ i5 processors of the 7. Generation or newer
  • RAM 8 GB

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)