
Number
Highlights & Details
KI-controlled PTZ 4K webcam
- 4x faster focusing
- KI-tracking with automatic Zoom
- Dynamic gesture control
- Voice control
Technical specifications
- Effective pixels 50 M
- Aperture f/1.9
- FOV D 85.5°, H:72.9°
- Equivalent focal length 26 mm
- Minimum focus distance 10 cm
- Zoom 1-4x
- Focus type AF/MF
- Controllable range of swivel: +-140°, tilt: 30° - 70°
- Mechanical range Swivel: +-150°, Tilt: +-45°
- Maximum controllable speed 120°/s.
- Product type
4k webcam
- Interfaces
USB C®
- Sensor type
1/1.5" CMOS
- Pic resolution
4000 x 3000 Pixel
- Video resolution
3840 x 2160 Pixel
- Features
Gesture control
Voice control
AI-based fast auto-tracking
Stand
- Base
Yes
- Factory colour
Black
- Width
47 mm
- Height
62 mm
- Depth
44 mm
- Dim
(W x H x D) 47 x 62 x 44 mm
- Weight
143 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2898990 Obsbot Tiny 2 PTZ 4k webcam 3840 x 2160 Pixel Gesture control, Voice control, AI-based fast auto-tracking, Stand
User & Safety Instructions
User & Safety Instructions 2898990 Obsbot Tiny 2 PTZ 4k webcam 3840 x 2160 Pixel Gesture control, Voice control, AI-based fast auto-tracking, Stand
Information
Information 2898990 Obsbot Tiny 2 PTZ 4k webcam 3840 x 2160 Pixel Gesture control, Voice control, AI-based fast auto-tracking, Stand
Description
The new era of webcam
OBBOT Tiny 2 combines futuristic AI technology with a first-class camera system and timeless design and thus opens up a new era in the webcam industry.
Beyond good enough - never seen before video quality
Ultra-large 1/1.5 CMOS sensor
The OBBOT Tiny 2 is equipped with an ultra-large 1/1.5" CMOS sensor, which raises the video quality in the webcam sector to a new level.
Unsurpassed 4K video
4K should not just be about the number of pixels. By combining the 1/1.5" CMOS sensor and the OBBOT camera calibration technology, Tiny 2 offers sharper details, a higher dynamic range and more natural colors.
Dual native ISO for day and night
In bright light conditions, Tiny 2 switches to the lower native ISO-value and picks up the motives in their natural colors, without sublime them. This ensures that every second of the video is authentic. In low light conditions, AI automatically switches to higher ISO rating for a clear and more vivid image noise.
Thanks to Dual native ISO, tiny 2 can take two images with both natural ISO separately and literally at the same time. By combining with the advanced algorithm Tiny 2 provides a streak-free recording.
Ready in no time at all with the Beauty mode
Tiny 2 has a beauty mode that smoothes the skin and brings the eyes to light in just one second. Annoying straightening and making-up is a thing of the past - with just one click you are ready for the videoccall.
Uncompressed and low-latency video transmission
OBBOT Tiny 2 has a USB 3.0 port, with a speed transfer rate that is 10 times faster and a larger bandwidth, whereby 1080p videos are transferred without compression and recoding.
Auto tracking with Auto Zoom
Tiny 2 is also equipped with the precise and flexible tracking technology from OBBOT. And even better: Automatic zoom settings can now be made while tracking.
Pleasant voice control
Tiny 2 can be controlled via the voice - Ideal, if you just don't have a free hand.
Magic Gesture Control 2.0
To avoid interrupting the speaker, Tiny 2 can be controlled via gesture control.
Show sketches and notes
Talking was yesterday - Tiny 2 can follow directly by neural algorithm. This allows you to easily place sketches and notes in the center.
Perfect for larger meetings
Designed for larger meetings, Tiny 2 automatically reverses to show you in the middle of the image and the right viewing angle. In addition, you will remain in focus. If other participants join or leave the conversation, Tiny 2 adjusts the view.
Protected at all times
With Tiny 2 you can adjust a video or picture and close down the camera, which allows you to leave the call at any time but still has a presence.
Clear and crisp transmission
Thanks to the optimal microphone system, Tiny 2 transmits sound and pictures clearly - without noise.
This text is machine translated.
Features
- 4x faster focusing
- KI-tracking with automatic Zoom
- Dynamic gesture control
- Voice control
- With the precious metal holder, Tiny 2 can be placed in different ways
- Global Hotkey: Common features are easier to perform
- SDK: Enables the development of exciting features
- Stream Desk: Streaming setup can be extended with the Elgato stream desk compatibility
- Remote control: Control the Tiny 2 pleasantly from the distance
- OSC: Improved control of the Tiny 2 for developers and musicians with greater flexibility
Scope of delivery
- OBD tiny 2
- Adjustable bracket
- USB-C® 3.0 cable and USB-C® to USB A 3.0 adapter
- Bag
- User manual.
System requirements
- Windows® 10 or higher
- MacOS 11 or higher
- Recommended for 1080p 60 fps and 4K
- RAM 8 GB
















