
Number
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
14-day return policy included
Highlights & Details
LIVE Cam Sync 1080p V2 Webcam
- Full HD (1920*1080) 2MP image sensor
- Video resolution: MJPG- 1080p 30 fps / 720p 30 fps YUY2- 1080p 5 fps, 720p 10 fps
- Flicker control: 50Hz or 60Hz
- Microphone: Omni-directional integrated dual digital MEMS microphone array
- Compatible with UVC-compliant operating systems
Technical specifications
- Product type
Full HD webcam
- Interfaces
USB
- Interpolated photo
1920 x 1080 Pixel
- Pic resolution
1920 x 1080 Pixel
- Interpolated video
1920 x 1080 Pixel
- Video resolution
1920 x 1080 Pixel
- Frames per second
30
- Features
Clip mount
- Base
No
- Clamp holder
Yes
- Factory colour
Black
- Width
83 mm
- Height
60 mm
- Depth
100 mm
- Dim
(L x W x H) 58 x 83 x 60 mm
- Weight
180 g
- Length
58 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2525892 Creative LIVE Cam Sync 1080P V2 Full HD webcam 1920 x 1080 Pixel Clip mount
Description
Make a strong impression at an important web conference and connect with your loved ones more intimate with full HD video and improved call quality! The creative Live Cam Sync 1080p V2 is smaller than the previous model and has been equipped with improved integrated microphones for better voice recording with more natural sound. It's also powered by our latest audio innovation, the SmartComms Kit, a set of intelligent communications features that simplify the way you answer your online calls - so you can communicate smarter with less.
This text is machine translated.
This text is machine translated.
Features
- Privacy camera cover
System requirements
- Windows
- MacOS
- Linux
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 47.98*
What kind of Webcams are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































