• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 4XC1D66055 Full HD webcam 1920 x 1080 Pixel Clip mount

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo 4XC1D66055 Full HD webcam 1920 x 1080 Pixel Clip mount

  • Enjoy pixel-accurate high-definition FHD 1080p video with 1/2.9-inch RGB sensor sizeEffortless automatic registration with face recognition technologyTwo integrated microphones capture clear audio from every angle

Technical specifications

Product type

Full HD webcam

Interfaces

USB A (USB 2.0)

Interpolated photo

1920 x 1080 Pixel

Pic resolution

1920 x 1080 Pixel

Interpolated video

1920 x 1080 Pixel

Video resolution

1920 x 1080 Pixel

Features

Clip mount

Clamp holder

Yes

Factory colour

Black

Width

120 mm

Height

56.3 mm

Depth

150 mm

Dim

(L x W x H) 63 x 120 x 56.3 mm

Weight

190 g

Cable length

1.8 m

Length

63 mm

Keyboard layout

Italian, QWERTZ

Microphone

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618052 Lenovo 4XC1D66055 Full HD webcam 1920 x 1080 Pixel Clip mount

Description

A USB Video Class (UVC) compatible video camera designed for teleconferencing applications on desktops or laptops. It is a reliable digital video device for transmitting video data in HD quality via a high-speed USB interface in full HD mode provides clear images for all your video conferencing requirements. It is easy to use and the functional mechanical mechanism provides for an excellent user experience - in dual microphones provide clear audio, on which you can rely. It feeds or streams its image in real time via a computer into a computer network and also offers a fast and secure face recognition for Windows Hello.

This text is machine translated.

Features

  • Plug-and-play USB connectivity for easy setupCapture everything with a 95° wide angle lens and 360° pan/tilt controlHigh-quality internal visual protection for cuttingType C-to-A connections support any PC or notebookExtra long 1.8 m replaceable cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)