• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell WB3023 Webcam 2560 x 1440 Pixel

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Webcam

Interfaces

USB A (USB 2.0)

Interpolated photo

2560 x 1440 Pixel

Pic resolution

2560 x 1440 Pixel

Interpolated video

2560 x 1440 Pixel

Video resolution

2560 x 1440 Pixel

Factory colour

Black

Width

48 mm

Height

100 mm

Depth

69 mm

Dim

(W x H x D) 48 x 100 x 69 mm

Weight

151 g

Control LEDs

Yes

Microphone

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842776 Dell WB3023 Webcam 2560 x 1440 Pixel

Description

Watch the Dell webcam WB3023 with excellent video quality.

This text is machine translated.

Features

  • Maximum video resolution 2560 x 1440 pixels
  • Camera HD type: Quad HD
  • Maximum frame rate 60 fps. Interface: USB 2.0
  • Product color: Black
  • Clip type. Supports Windows operating systems: Windows 10
  • Windows 11 Width 48 mm
  • Depth: 69 mm
  • Weight: 151 g.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)