• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Rally Plus Ultra-HD Modular 4K video conferencing system 3840 x 2160 Pixel Stand

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,069.00 / piece)
€ 3,239.00
-36 %
€ 2,069.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech Rally Plus Ultra-HD ConferenceCam system with automatic camera control

  • RightSense™™ Automation technology for an improved user experience
  • Modular sound for full coverage of medium to very large rooms
  • High-quality components and elegant product design

Technical specifications

Product type

Modular 4K video conferencing system

Interfaces

USB A (USB 3.2 1st gen)

Video resolution

3840 x 2160 Pixel

Frames per second

30

Features

Stand

Base

Yes

Factory colour

Black

Width

152 mm

Height

182 mm

Depth

0 cm

Dim

(L x W x H) 152 x 152 x 182 mm

Weight

9000 kg

Length

152 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2135388 Logitech Rally Plus Ultra-HD Modular 4K video conferencing system 3840 x 2160 Pixel Stand

User & Safety Instructions

User & Safety Instructions 2135388 Logitech Rally Plus Ultra-HD Modular 4K video conferencing system 3840 x 2160 Pixel Stand

Description

High-quality Ultra-HD ConferenceCam system with automatic camera control

Now all together
Logitech Rally enables studio-quality video transmission, unmatched clarity voice transmission, and RightSense™ automation for better meetings with video conferencing apps that work with USB devices, including Google Hangouts Meet, Microsoft Skype® for Business, Microsoft Teams, and Zoom. With modular sound, intelligent cable management and a premium design, Rally fits wonderfully into medium and larger rooms.

Video playback in recording studio quality
Rally's Ultra HD image capture system delivers crisp video, superb color reproduction and remarkable true-to-original image reproduction at resolutions up to 4K. The Logitech RightLight™ technology optimizes the light balance and the highlighting of faces for natural-looking skin tones, even in poor light conditions or backlight.

Advanced modular sound
Crystal-clear sound is essential for superior video conferencing, and Rally delivers natural, fresh and clear sound. Logitech RightSound™™ improves speech intelligibility by suppressing background noise, automatic adjustment of the volume of voices and direct the camera to speaking participants. Extremely sensitive microphones ensure that everyone in the meeting can be heard clearly, while independant speakers fill larger rooms with rich, lifelike sound.

Elegant design
Each component of the Rally system is characterized by a first-class design that is suitable for every professional environment. Rally not only makes sure that everyone in a video conference looks good and sounds good, but every part of the system itself looks good as well. The premium PTZ camera at the heart of the system is held in an elegant matte black paint finish with slate gray metal trim and is complemented by attractively designed audio components and accessories that make a good visual impression in every room.

Hidden user experience
Logitech RightSense™ is a technology suite that has been integrated directly into Rally and enables an improved user experience through automation. RightSight™automatically captures all meeting participants, regardless of their distance from the camera. RightLight™ emphasizes faces in relation to the environment for natural-looking skin tones, while RightSound™™ for clearly understandable conversations provides by suppressing background noises, automatic adjustment of the volume and alignment of the voice recording on the respective active speaker for better meetings - -completely automatically!

Intelligent cabling and intelligent sharing of content
With the monitor hub and the table hub, all cables remain tidy and the individual Rally components and the meeting computer out of sight. Both hubs are connected to each other via a single CAT6 cable and offer many connection options, so you can place the meeting computer close to the screen or at the table. An HDMI input at the desktop hub eliminates the need for costly cable extensions and simplifies the wired sharing of content.

Additional functions
ALL MEETING PARTICIPANTS ARE ALWAYS VISIBLE AND PERFECTLY RECORDED
The Logitech RightSight™ Kamerasteuerung1 moves the lens automatically and adjusts it in such a way that all meeting participants are optimally depicted in rooms of any shape and size.
AT LAST NO MORE DARKENING THE WINDOWS
Even in meeting rooms with bright windows, the Logitech RightLight™ technology with Wide Dynamic Range (WDR) emphasizes faces and people against objects and surfaces. The result is a balanced image reproduction with very favorable exposure for all meeting participants, with reduced glare and softer shadows, even in poor light conditions or with backlight.
ADJUSTABLE PAN, TILT AND ZOOM FUNCTIONS
The speed of the pan and tilt functions adjusts automatically to the zoom level. The result: Faster camera movements when zooming out for fast image adjustment and slower camera movements when zooming in for more precise control.
SOUND OUTPUT IN THE FRONT OF THE ROOM
By aligning the speakers on the screen, both the voice and video output of each participant come from the same place and never from behind a listener, making conversations more natural and lifelike.
OPTIONAL MOUNTING KIT
The additional Rally mounting kit ensures the optimum setup of each individual component. Stable wall brackets enable the ideal positioning of camera and two loudspeakers, and ventilation-capable mounting plates enable the mounting of the screen and the table hubs on a wall or a table bottom. Two intelligently designed cable ducts ensure secure cable routing.
LOUD AND CLEAR
The Rally monitor hub can supply power to up to two loudspeakers and also fills larger rooms with powerful sound. A patented suspension system eliminates virtually all vibrations transmitted through walls, brackets and tables. This improves echo cancellation and prevents video shake, even at high volumes and when zooming in.
UP TO 7 RALLY MICROPHONES
For rooms with more than 10 participants, Rally microphones can be added for increased audio coverage and easy access to the mute controls. Six additional participants can be added to each microphone, allowing you to provide rally in large meeting areas and conference rooms for up to 46 participants.
FLEXIBLE MICROPHONE CABLING
The Rally Microphone Hub is a more flexible alternative to in-line switching and allows cables to be laid under tables with three connection options for Rally microphones or additional microphone hubs. Since the microphones are connected with only one cable, participants can reposition each microphone to create room on the table or to easily reach the mute function.

This text is machine translated.

Scope of delivery

  • Rally camera
  • Rally monitor hub
  • Rally Table Hub
  • 2x Rally Loudspeaker
  • Rally microphone
  • Remote control
  • USB-Type-C-to-USB-Type-C.
  • USB type A to USB type B
  • CAT6a Ethernet cable
  • 2x HDMI-Type-A
  • 2x AC power cable
  • 2x power supplies
  • User manual

System requirements

  • Windows® 7, Windows 8.1, or Windows 10
  • Mac OS 10.10 or later
  • Chrome OS

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,257.28€ 2,087.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)