• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ADJ Fog juice 2 medium 5 l

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 3.40)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

American DJ fog liquid medium 5 liters

  • 5 L canister
  • 'ADJ Partner 2015' logo, black and gold, shows a graphic representation with circular elements surrounding the text.

Technical specifications

Product type

Fog juice

Content

5 l

n.rel.

Documents & Downloads

Security datasheet

Security datasheet 1164325 ADJ Fog juice 2 medium 5 l

Description

High quality water-based fog liquid for almost all evaporator fog machines.

This text is machine translated.

Features

  • High chemical purity
  • Glycol as a carrier (residue-free evaporation that does not destroy the machines)
  • Glycol produces white mist (when using cheap glycerin fluids the mist is yellowish).

What kind of Stage & Floor Effect Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.