• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adonit Dash SE Digital pen Rechargeable Black

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adonit Dash SE Digital Pen

  • Compatible with iOS and Android devices
  • Magnetic attachment
  • Replaceable tip
  • USB-C charging

Technical specifications

Product type

Digital pen

Suitable for

iPad 10.9" (A16, 2025)

iPad Air 11" (M3, 2025)

iPad Air 13" (M3, 2025)

iPad Air 11" (M4, 2026)

iPad Air 13" (M4, 2026)

Compatible devices

Universal

Factory colour

Black

Compatible with (details)

Universal

Features

Rechargeable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384910 Adonit Dash SE Digital pen Rechargeable Black

Description

Experience seamless creativity with the Dash SE - compatible with iOS and Android. It can be attached magnetically and has a battery life of 10 hours - perfect for sketching and writing!

This text is machine translated.

What kind of Touchpens are you looking for?