• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AEG 10698 KA6 Voltage transformer 72 W 1 pc(s) Output voltage (details)=12 V Operating voltage=230 V 6 A

1/32
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AEG 10698 KA6 Voltage transformer 72 W 1 pc(s) Output voltage (details)=12 V Operating voltage=230 V 6 A

  • The mobile socket for traveling
  • Operating devices with cigarette lighter plug
  • Overload damage

Technical specifications

Product type

Voltage transformer

Operating voltage

230 V

72 W

Factory colour

Black

Weight

411 g

Version

Voltage transformer

Output voltage

12 V

Max. load capacity

6 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289463 AEG 10698 KA6 Voltage transformer 72 W 1 pc(s) Output voltage (details)=12 V Operating voltage=230 V 6 A

Description

The voltage converter / mains rectifier is compatible with all devices with cigarette lighter plug such as thermoelectric cooling boxes, Selfsat flat antennas, air compressors, car vacuum cleaners, seat heating blankets, fans, lamps, DVD players, navigation devices and many other devices with car plugs, which require up to 12V/6A input current. Simply plug the voltage transformer into any socket in your house and connect it to the DC 12V cigarette lighter plug of your car-powered devices to use. For your personal and the safety of your devices, the 220V to 12V current transformer is equipped with built-in protection against short-circuit and overload damage. The 220V to 12V voltage transformer is made of high-quality material with thickened cable and is therefore particularly stable and durable.

This text is machine translated.

Features

  • Input voltage 100-240V / 1.5A
  • Output voltage 12V / 6A ± 100mA
  • Output power 72W
  • 2.3m power cable
  • 0.17m 12V Cable

More interesting products

(*All information is plus legal VAT)