• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 20118 24V > 12V Voltage transformer 96 W 1 pc(s) (L x W x H) 11.5 mm x 11 cm x 4.5 cm Output voltage (det

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Voltage transformer

Operating voltage

24 V

96 W

Factory colour

Black

Dim

(L x W x H) 11.5 mm x 11 cm x 4.5 cm

Weight

317 g

Version

Voltage transformer

Output voltage

12 V

Max. load capacity

8 A

Content

1 pc(s)

Width

11 cm

Height

4.5 cm

Length

11.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205144 HP Autozubehör 20118 24V > 12V Voltage transformer 96 W 1 pc(s) (L x W x H) 11.5 mm x 11 cm x 4.5 cm Output voltage (det

Description

For connecting 12V cooling and heat boxes to 24V on-board voltage, two sockets with ceramic inserts, overload protection and LED plug.
Input voltage 30V max.
Output voltage: 12V
Output power 8 Amp (96W)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)