• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AEG Bordbar BK16 Cool & heating box Thermoelectric 12 V DC Grey 16 l

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cool- / keep warm box On-board bar BK16

  • 16 liter
  • comfortable armrest and cup holder
  • for up to 0.5 l. Suitable cans
  • cool or warm
  • compact design as required
  • With practical carrying strap
  • This text is machine translated.

Technical specifications

Product type

Cool & heating box

Operating voltage

12 V DC

Tcooling temperature range

20 °C below ambient temperature

Operation principle

Thermoelectric

Factory colour

Grey

Cool box features

Incl. shoulder strap

Heating function

Weight

3.2 kg

Total storage capacity

16 l

n.rel.

Heating range

, 65 °C

Design type

Free standing appliance

Freezer compartment volume

16 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289466 AEG Bordbar BK16 Cool & heating box Thermoelectric 12 V DC Grey 16 l

Information

Information 2289466 AEG Bordbar BK16 Cool & heating box Thermoelectric 12 V DC Grey 16 l

Description

Ideal for traveling. Cools or warms as desired. Powerful AEG quality. Whether in the car, camping or picnic, the compact size of the on-board bar allows flexible use: As a comfortable armrest with integrated drink holder, combined with a practical carrying strap. Even several 0.5 liter cans or bottles can be transported without any problems. The walls of the on-board bar are foamed: This guarantees an optimum cooling performance in contrast to the conventional insulation with Styrofoam plates.
Whether cool soft drinks in the park or warm dishes during the winter holiday. The thermoelectric system cools as required – additional cooling packs are not required. The box reliably cools down to 20 °C below the ambient temperature. The integrated heat function allows the contents of the box to be heated up to 65 °C.

This text is machine translated.

Features

  • Output power
  • 6 A input current
  • Heating power maximum 50-65 °C.
  • Rated power 46 W (cool) / 38 W (warm)

More interesting products

(*All information is plus legal VAT)