• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AEG KK 14 Cool & heating box Thermoelectric 12 V DC Grey 14 l 19° C below ambient temperature

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Cool- / keep-warm box KK 14

  • 14 litres
  • Fits perfectly behind the passenger seat
  • Suitable for 2 liter bottles
  • Cools or warms as desired
  • Integrated cable compartment in the cover

Technical specifications

Product type

Cool & heating box

Operating voltage

12 V DC

Tcooling temperature range

19° C below ambient temperature

Operation principle

Thermoelectric

Factory colour

Grey

Cool box features

Heating function

Dim

(W x H x D) 38.3 x 62 x 25.4 cm

Weight

3.5 kg

Total storage capacity

14 l

n.rel.

Heating range

, 65 °C

Width

38.3 cm

Height

62 cm

Depth

25.4 cm

Design type

Free standing appliance

Freezer compartment volume

14 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289467 AEG KK 14 Cool & heating box Thermoelectric 12 V DC Grey 14 l 19° C below ambient temperature

Description

Thermoelectric cooling and keep-warm box. Fits perfectly behind the driver or passenger seat. Cools and warms as desired.
The thermoelectric system does not require any cooling batteries. The capacity of 14 liters can thus be used efficiently. Even 2 liter bottles can be transported without any problem standing up. The integrated cable compartment in the lid ensures easy storage of the connections and a rounded finish for the picnic in the park. The walls of the cooling box are foamed: This guarantees an optimal cooling performance in contrast to the conventional insulation with Styrofoam plates.
The box was developed especially for use in the car. It fits perfectly behind the driver or passenger seat. Thus, even on longer distances, the storage space in the boot remains. Furthermore, the box can be used easily via the 12 V connection in the car – or with the optionally available voltage transformer KA6 (10698) also uncomplicated with 230 volt at home or in the hotel. The practically integrated and ergonomic handle ensures a pleasant wearing comfort and thus guarantees the comfortable transport of the cool box.

Cools and warms as desired.
Whether it's chilled soft drinks in the park or hot food on your next winter holiday, the box ensures the right temperature for every occasion. Double ventilation ensures optimal and fast distribution of cold. The box reliably cools down to 19 °C below the ambient temperature. The integrated heat function allows the contents of the box to be heated up to 65 °C.

This text is machine translated.

Features

  • Rated power 40 W(cool) / 35 W (warm)

More interesting products

(*All information is plus legal VAT)