• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AEG LD6 10617 Charger 6 V, 12 V 6 A

1/38
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Battery charger LD6

  • Comprehensive battery maintenance thanks to microprocessor technology
  • Fully automatic, diagnostic, rescue, charging and maintenance function
  • Battery-protecting soft charging function
  • Autostart after power failure
  • Rescue function, especially for deeply discharged batteries
  • All-weather functionality

Technical specifications

  • Recommended for battery capacity: 160Ah
  • Maximum charging current: 6
  • Output current 6A
  • Battery voltage: 6;12V
Product type

Charger

Battery voltage

6 V

12 V

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

110 Ah

Recommended battery capacity at 6 V max.

50 Ah

Suitable for

Lead acid

SLA

VRLA AGM

Weight

0.900 kg

Charging current at 12 V

6 A

Charging current at 6 V

3 A

IP65

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289471 AEG LD6 10617 Charger 6 V, 12 V 6 A

Description

AEG Automotive 10617 microprocessor charger LD6.0

The progress in technology and vehicle technology has been made possible by AEG to offer you a state-of-the-art battery charger. In addition to the well-known features, AEG chargers are the first to use the HF MCU (high frequency micro control unit) chip at AEG. With this chip it is possible to charge a car battery with 7 charging stages 20% faster and more gently than comparable competitive products with 9.10.11 and further charging stages.

Another feature of the battery chargers is the auto-start function, in which the charger starts automatically when the mains voltage is re-entered and the charging process continues, supported by the program, in the event of a power failure. This ensures continuous battery maintenance over months. After selecting the connected battery type (6V /12V or 24V LD8.0), the charger detects the battery capacity and the battery status and calculates the required charging parameters (charging voltage, charging current). This enables efficient and safe charging. If an incorrect battery voltage is set or the battery is defective, the charging process is not carried out and the "Error" LED (9) lights up.

The AEG microprocessor charger is designed to charge open and a variety of closed batteries, such as those built into cars, ships, trucks and other vehicles.

For example

: Wet batteries (WET) lead-acid batteries
(liquid electrolyte) maintenance-free lead-acid batteries (MF)
gel batteries (electrolyte)
EFB (Enhanced Flooded Battery)
AGM batteries (electrolyte in glass fiber fleece)
Features: AEG microprocessor charger LD 6
Features at a glance:

Fully automatic, diagnostic, rescue, charging and maintenance function
especially battery-protecting soft-charging function
Rescue function, especially for deep-discharged batteries
Autostart function after power failure
All-weather functionality
for all common 6 and 12 V car batteries
extends the battery life
without removing the battery necessary
for cars, motorcycles, boats and tractors
Safe and simple application
No damage to the sensitive on-board electronics
Charging characteristic: Microprocessor-controlled
battery type: AGM, EFB, gel, lead-acid, maintenance-free and low-maintenance batteries
Operating voltage: 230 V alternating current
Display: LCD display (mode, charging progress and errors)
Safety features: Protection against overcharging, short-circuit, overheating, polarity reversal and protection against sparks and electronics
Practical suspension hooks
Protective insulated terminals
Convenience connection for easy connection to the car battery

This text is machine translated.

Scope of delivery

  • Comfort cable with terminal clamps
  • Comfort cable with ring eyelets

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.48*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)