• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AeroCool D502A-G-WT-V1 Midi tower PC casing White

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC casing

Case type

Midi tower

Factory colour

White

8.9 cm (3.5") external slots

3

Form factor

ATX

Micro-ATX

Mini-ITX

No. of USB 3.0 ports

1 x

Wireless charging

No

No. of USB 3.2

2 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369585 AeroCool D502A-G-WT-V1 Midi tower PC casing White

Description

Features

  • Form factor:Midi Tower
  • Product color: White
  • Power Supply Location: Bottom
  • Supported power supply form factors: ATX, Micro ATX, Mini ITX
  • Diameter supported front fans: 120.140 mm
  • Diameter supported side fans: 120 mm
  • Diameter of supported rear fan: 120 mm
  • Supported hard-disk drive sizes: 2.5,3.5"
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.