• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AeroCool P500C-G-WT-V1 Midi tower PC casing Black, White

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ATX/Micro ATX/mini ITX motherboard
  • SPCC case
  • Front Panel Material: SPCC; hardened glass
  • Steel thickness 0.7mm
  • Case dimensions (internal) 285 x 380 x 420 mm (W x H x D)
  • 3.5” Drive bays: 2 Max. (2x 3.5")
  • 2.5” Drive bays: 3 Max. (3x 2.5")
  • Expansion slots: 7
Product type

PC casing

Case type

Midi tower

Factory colour

Black

White

Interfaces (front)

USB A (USB 3.0)

USB A (USB 2.0)

HD Audio

Microphone input

6.4 cm (2.5") internal slots

3

8.9 cm (3.5") internal slots

2

Features

Lateral vision panel

Width

285 mm

Height

398 mm

Depth

475.8 mm

Weight

0

Form factor

ATX

No. of USB type A 3.0 ports

2 x

No. of USB 2.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 285 x 398 x 475.8 mm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414325 AeroCool P500C-G-WT-V1 Midi tower PC casing Black, White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.