• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aeronix 410100 Battery terminal grease 100 g

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 99.90)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery terminal and acid protection grease

  • Insulating and acid protection grease
  • Prevents Oxidation and sulphate formation
  • Prevents leakage
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

  • Temperature resistance: up to +200 °C
Product type

Battery terminal grease

Content

100 g

Type

100 g tube

-

Max. load capacity

-

Temperature range

To 200 ºC °C

Operating voltage

-

Documents & Downloads

Datasheet

Datasheet 800020 Aeronix 410100 Battery terminal grease 100 g

Information

Information 800020 Aeronix 410100 Battery terminal grease 100 g

Security datasheet

Security datasheet 800020 Aeronix 410100 Battery terminal grease 100 g

Signal word

GHS / H Statements

  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 501: Dispose of contents/container at …
  • P 391: Collect spillage
  • P 273: Avoid release into the environment

Description

Increases starting power and minimises battery auto drain, water-repellent and salt water fast. Neutralises acid spray and prevents sulphate fungus. Very good corrosion protection. Prevents surface leakage and reduces contact resistance.

Features

  • No screws and plug connectors from seizing and Corrode
  • Prevents creeping current and reduces contact resistance
  • Very good corrosion protection
  • Higher Starter force and longer battery life and accumulator
  • Good compatibility with plastics and plastic plug connections
  • Heat resistant up to 200°C.

What kind of Contact Sprays are you looking for?

More interesting products

(*All information is plus legal VAT)