• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aeronix Aluminum contact paste 35 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 371.14)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminum contact paste

  • Synthetic paste with high-purity aluminum pigments
  • Improves electrical conductivity
  • Silver-colored special paste with 40% aluminum content
  • Silicone-free

Technical specifications

Product type

Aluminium paste

Capacity

35 ml

Max. temperature

200 °C

Content

35 ml

Min. temperature

-30 °C

Documents & Downloads

Datasheet

Datasheet 814410 Aeronix Aluminum contact paste 35 ml

Security datasheet

Security datasheet 814410 Aeronix Aluminum contact paste 35 ml

Description

Grease paste for aluminum contact points. Improves the sliding properties of the contact points and increases the electrical conductivity. Prevents sparks. Reduces the friction forces. No seizing or Corroding of screw and plug connections. Improves the derivation of statically charged elements. Reduces contact contact contact contact resistance. Easy dismantling of screwed and plugged connections.

This text is machine translated.

Features

  • No seizing or Corroding of screw and plug connections
  • Reduces the friction forces
  • Improves conductivity
  • Corrosion protection paste / Metal protection paste
  • Does not dry out and protects against moisture
  • The soft paste improves smooth movements at contact points
  • No dripping of the applied protective layer up to +200 °C.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)