• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly 3139 Battery terminal grease 10 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 229.00)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Battery terminal grease

Content

10 g

Documents & Downloads

Security datasheet

Security datasheet 752919 Liqui Moly 3139 Battery terminal grease 10 g

Description

Plastic-compatible special grease based on lime soap. Protects battery terminals and electrical contacts from corrosion and oxidation. For reliable starting, brighter lighting and longer battery life. Prevents acid damage. Good compatibility with plastics. Prevents surface leakage and reduces contact resistance. Identification as per DIN 51502 M2 C-30. Temperature range: - 30 °C to + 60 °C. Specially designed for battery terminals and connections, as well as connectors in the vehicle electronics.

This text is machine translated.

What kind of Contact Sprays are you looking for?

More interesting products

(*All information is plus legal VAT)