• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 20142044 Trash can PER (L x W x H) 390 x 177 x 300 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 390 x 177 x 300 mm

Product type

Box

Width

177 mm

Height

300 mm

Length

390 mm

UKCA

yes

Description

The AEROTEC dustbin PRO is universally suitable for all perforated boards and systems with round or square holes due to ITS EURO holes and therefore also fits perfectly with our Classic and PRO workshop trolley.
The hole square punching is 10 x 10 mm and the hole matrix 38 x 38 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.