• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Nema Schalter 400V 3 Wege 3/8 Zoll 6,3-10 A - Abg. 3 - 1/4 Zoll 9063148 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nema switch 400V 3-way 3/8 inch 6.3-10.0A-Abg. 3 1/4 inch

  • Suitable for each compressor up to max. 6 kW motor

Technical specifications

Product type

Pneumatic pressure switch

Internal thread

1/8"

1/4"

Length

75 mm

Weight

348 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698290 Aerotec Nema Schalter 400V 3 Wege 3/8 Zoll 6,3-10 A - Abg. 3 - 1/4 Zoll 9063148 1 pc(s)

Description

Nema pressure switch for compressors

Features:

Connection 3/8 inch
3 more leaving with 1/4" female thread connection
Incl. connection for rils hose
Pressure max. 12 bar
400 V - 50 Hz
Differential pressure switch 2 bar
Integrated Motor Protection 6.3-10.0A
Suitable for each compressor up to max. 6 kW motor

This text is machine translated.

Scope of delivery

  • Incl. connection for rils hose

More interesting products

(*All information is plus legal VAT)