• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.3480 515.3480 Pneumatic coupler 1 pc(s)

1/10
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1305 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 70 gMaterial 1: Brass Variant items : 515.3480 Wrench size SW in mm 22 mmLength mm 40 mmExternal thread size: 1/4"
Product type

Pneumatic coupler

External thread

1/4"

(Ø)

7.2 mm

Length

40 mm

Weight

70 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700084 KS Tools 515.3480 515.3480 Pneumatic coupler 1 pc(s)

Description

Can be operated with one handSelf-sealing while couplingBrass bodyNominal width 7.2 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 230.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)