• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Stecknippel mit IG 1/4" lose 2005015Z Pneumatic push-fit nipple 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug nipple with female thread 1/4 inch less

  • Suitable for each compressor

Technical specifications

Product type

Pneumatic push-fit nipple

Internal thread

1/4"

Length

52 mm

Weight

0.1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698214 Aerotec Stecknippel mit IG 1/4" lose 2005015Z Pneumatic push-fit nipple 1 pc(s)

Description

Plug nipple 1/4" internal thread

· Suitable for each compressor
· High-quality brass quality
· Universal fit
· With 1/4" female thread

This text is machine translated.

More interesting products

(*All information is plus legal VAT)