User & Safety Instructions 3338747 Aesub 3D marker 4260753410273 AESD106
Signal word
GHS / H Statements
H 222: Extremely flammable material
H 336: May cause drowsiness or dizziness
H229: Pressurized container: may burst if heated
H 412: Harmful to aquatic life, with long-lasting effects
Description
AESUBdots retro permanent are reference points, which are particularly suitable for optical measurement methods by means of laser light. They are used to reference three-dimensional objects during the digitization process. The points are self-adhesive and stick Ideal on the self-volatile AESUB sprays.
AESUBdots retro permanent are available in the following internal diameters: 3 mm; 6 mm and 12 mm.
This text is machine translated.
Description
AESUBdots retro permanent are reference points, which are particularly suitable for optical measurement methods by means of laser light. They are used to reference three-dimensional objects during the digitization process. The points are self-adhesive and stick Ideal on the self-volatile AESUB sprays.
AESUBdots retro permanent are available in the following internal diameters: 3 mm; 6 mm and 12 mm.
This text is machine translated.
What kind of 3D Printer Spares & Accessories are you looking for?