• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker Filament dryer PolyDryer (Dryer Dock + Storage Box) PX01002_CG

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polymaker PolyDryer (drydock + storage box) – drying and storage solution for filaments

  • Protects against dust and humidity

Technical specifications

Type

Filament dryer

Product type

Filament dryer

Width

120 mm

Height

290 mm

Depth

235 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399435 Polymaker Filament dryer PolyDryer (Dryer Dock + Storage Box) PX01002_CG

Description

PolyDryer™ - Filament dryer

PolyDryer™ is your ultimate 3D filament drying and storage solution that protects against dust and moisture. Wet 3D filament printing can cause a variety of problems, such as thread build-up, clogging, and rough or poor surface quality, and WAS is particularly noticeable in high-speed printing.

PolyDryer™ was designed and co-developed by our partner FabNotion. It features a modular design, excellent sealing and an optimized drying system, with its Dry Dock for fast and even drying and offers dual function as a 3D-filament drying box with its PolyDryer™-Box.

This text is machine translated.

Scope of delivery

  • PolyDryer Drydock + PolyDryer Box, power supply, spool roller, hygrometer, 50 cm PTFE hose, dry gel,

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)