• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker PD03001 TPU95-HF Filament TPU, Flexible clexible, UV-resistant, Highspeed filament 1.75 mm 1000 g Black PolyFl

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 51.99)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polymaker Polyflex™ TPU95-HF – flexibility and high speed printing

  • Flexible
  • High-speed printing
  • UV resistant

Technical specifications

  • Shore hardness: 95A
  • Heated bed 25 - 50 ° C.
Product type

Filament

Filament material

TPU

Flexible

Filament properties

clexible

UV-resistant

Highspeed filament

Filament Ø

1.75 mm

Filament colour

Black

Heated bed required

Yes

Printing temperature (min.)

200 °C

Max. printing temperature

220 °C

Weight

1000 g

Filament series

PolyFlex™

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3132503 Polymaker PD03001 TPU95-HF Filament TPU, Flexible clexible, UV-resistant, Highspeed filament 1.75 mm 1000 g Black PolyFl

Description

HF stands for high flow and this flexible filament has a higher melting index than some PLA filaments. This means that it can be printed faster than any other flexible filament and all print properties such as retraction and overhangs are improved. TPU95-HF was developed from the Addigy® family of Covestro and is characterized by UV resistance, flexibility and high-speed printing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)