• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creality Filament system

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Creality 3D CFS

  • 4 coil slots for multi-color printing and variety of materials
  • Automatic loading, unloading and material change
  • RFID detection for seamless synchronization
  • Integrated temperature and humidity control
  • Compatible with PLA, ABS, PETG, ASA, PA-CF and more

Technical specifications

  • Net weight: 4.56 kg
  • 1.75 ± 0.05 mm filament diameter
  • Status display: 4 independent slot indicators
  • Rated output: 20 W
  • Humidity management: Yes, with desiccant
Type

Filament system

Product type

Filament dryer

Factory colour

Black

Width

379 mm

Height

276 mm

Depth

314 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398951 Creality Filament system

Description

The Creality CFS enables effortless multi-color printing with up to 4 filaments and a seamless automatic material management. Temperature and humidity control means filaments stay in optimum condition, while RFID detection and snap-away support ensure accurate and clean printing results. Ideal for ambitious 3D printing projects with maximum efficiency and Flex compatibility.

Highlights of the Creality CFS
MIRACO offers you the choice between near and remote mode depending on the requirements of your project:

Versatility from 4 coil slots
Use up to four different filaments simultaneously for breathtaking multi-color prints or combination of various material properties. Tip: Extend your setup to up to 16 colors by combining multiple CFS systems.

Automatic charging and discharging
Put an end to the tedious process of changing filament lines. The CFS does this automatically and ensures a smooth process for complex print projects.

Efficient humidity control
The CFS's airtight design and integrated temperature and humidity indicators protect your filaments from the environment. Desiccant keeps the material in perfect condition at all times.

Perfect compatibility for your projects
The CFS supports a wide range of filaments, including:
PLA, ABS, PETG, ASA, PET, PA-CF, PLA-CF Note: Flex-compatible TPU or moisture-sensitive filaments such as PVA/BVOH are not supported.
The large coil mounts are designed on 1 kg coils with a diameter of 197-202 mm and a width of 42-68 mm – optimally compatible with the Creality filaments of the Hyper series.

Smart e technology for optimum results
The CFS supports a wide range of filaments, including:
RFID recognition: Filaments with RFID are automatically detected, which makes it easy to synchronize with your printer. Alternatively, filament data can also be entered manually.
Uninterrupted operation: The system continuously monitors the filament consumption. When the coil is empty, it is seamlessly replaced by a new one. Maximum efficiency with minimum material loss.
Snap-Away support: Use different support materials for supporting structures that are easy to remove – for perfect printing results without visible traces.

This text is machine translated.

Scope of delivery

  • Creality 3D CFS

What kind of 3D Printer Expansion are you looking for?

More interesting products

(*All information is plus legal VAT)